What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVCH162244ADL

20¦ÌA 3 16 4 4 1.65V 3.6V 12mA Buffer, Non-Inverting 12mA SSOP-48 15.88mm*7.49mm*2.59mm
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH162244ADL.

Newark

Datasheet22 pages11 years ago

Texas Instruments

Verical

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCH162244ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.022
$ 0.83
$ 0.83
Stock
188,188
520,503
520,503
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74LVC162244ADLR
20¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVC162244ADL
20¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVCH162244DLR
40¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
NXP Semiconductors74ABT162244DL,112
74ABT Series 5.5V 16-Bit Buffer/Line Driver with Termination Resistor - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74LVCH162244ADL provided by its distributors.

20¦ÌA 3 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-48 15.88mm*7.49mm*2.59mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 125
LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162244; Logic IC Base Number:74162244; Logic IC Family:LVCH; Logic IC Function:16-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.