What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC827ADBR

Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SSOP T/R

$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC827ADBR.

Newark

Datasheet23 pages11 years ago
Datasheet16 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+64.93%

CAD Models

Download Texas Instruments SN74LVC827ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 1.238
$ 1.238
Stock
234,687
78,854
78,854
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.5 ns
6.7 ns
6.7 ns
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC827ADBR.

Related Parts

Texas InstrumentsCD74AC541SM96
8 24mA 1.5V~5.5V 24mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74AC244SM96
Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SSOP -55 to 125
Texas InstrumentsCD74ACT541SM96
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC827ADBR provided by its distributors.

Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SSOP T/R
10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-SSOP -40 to 125
Bus Driver, LVC/LCX/Z Series, 10-Func, 10-Bit, True Output, CMOS, PDSO24
10μA Non-inverting Tristate 10 10 1 10 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.