Texas Instruments SN74LVC574ADWR

1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC574ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
-1.84%

CAD Models

Download Texas Instruments SN74LVC574ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.486
$ 0.486
Stock
217,226,447
99,257,146
99,257,146
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
21.6 ns
8.5 ns
8.5 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1.5 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC574ADWR.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOP-II Rail
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOP-II T/R
Texas InstrumentsSN74AHC574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74AHC374DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74AHC574DW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC574ADWR provided by its distributors.

1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Cut Tape (CT) 74LVC574 e4 74LVC flip flop 12.8mm 6.8ns @ 3.3V 50pF 150MHz 21.6ns
Positive Edge 1.5μA 6.8ns@3.3V,50pF Non-Inverting Tri-State Non-Inverting 1 1.65V 3.6V 24mA Standard LVC CMOS TTL 4pF 24mA 150MHz SOIC-20 SMD Adhesive Mount 12.8mm × 7.52mm × 2.35mm
LOGIC, OCTAL F-F TRI-STATE, 20SOIC; Famille Logique/ Numéro de base: 74LVC574; Type de Flip-Flop: D; Temps de propagation: 4.6ns; Fréquence: 150MHz; Courant, sortie: 24mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20
Logic, Octal F-F Tri-State, 20Soic; Logic Family/Base Number:74Lvc574; Flip-Flop Type:D; Propagation Delay:4.6Ns; Frequency:150Mhz; Output Current:24Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC574ADWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC574ADWR .