Texas Instruments SN74LVC573ADGVR

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TVSOP -40 to 125
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573ADGVR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages26 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC573ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC373ADGVR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-TVSOP -40 to 125
Texas InstrumentsSN74LVC374ADGVR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TVSOP T/R
Texas InstrumentsSN74LV273ADGVR
Tape & Reel (TR) 74LV273 e4 74LV flip flop 5mm 2V 10.5ns @ 5V 50pF 160MHz

Descriptions

Descriptions of Texas Instruments SN74LVC573ADGVR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TVSOP -40 to 125
10μA 2ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
OCTAL D-TYPE LATCH, SMD, TVSOP20; Logic Family / Base Number:74LVC573; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:6.9ns; Output Current:24mA; Logic Case Style:TVSOP; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; No. of Bits:8bit; Logic IC Family:74LVC; Logic IC Base Number:74573; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Logic Function Number:74573G; Logic IC Base Number:74573; Logic IC Function:Octal Transparent D-Type Latch (3-State); Operating Temperature Range:-40°C to +85°C; Supply Voltage:3.3V; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.