Texas Instruments SN74LVC373ADGVR

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-TVSOP -40 to 125
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373ADGVR.

element14 APAC

Datasheet36 pages12 years ago
Datasheet36 pages11 years ago
Datasheet38 pages10 years ago

Texas Instruments

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.52%

CAD Models

Download Texas Instruments SN74LVC373ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373ADGVR.

Related Parts

Texas InstrumentsSN74LVC573ADGVR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TVSOP -40 to 125
Texas InstrumentsSN74LVC574ADGVR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TVSOP -40 to 125
Texas InstrumentsSN74ALVCH373DGVR
Octal Transparent D-Type Latch with 3-State Outputs 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC373ADGVR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-TVSOP -40 to 125
D-Type Transparent Latch LVC 10μA 1.5ns Non-Inverting Tri-State 1 1.65V-3.6V 24mA TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
OCTAL D-TYPE LATCH, SMD, TVSOP20; Logic IC Function:Octal Transparent D-Type Latch (3-State); Logic IC Family:LVC; Logic IC Base Number:74373; Voltage, Supply Min:1.65V; Voltage, Supply Max:3.6V; Case Style:TVSOP; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:20; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.