Texas Instruments SN74LVC543ADW

Octal egistered Transceiver With 3-State Outputs 24-SOIC -40 to 85
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC543ADW.

Farnell

Datasheet16 pages15 years ago
Datasheet14 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC543ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.821
Stock
305,746
457,774
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
8 ns
8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC543ADW.

Related Parts

Texas InstrumentsSN74LVC652ADW
Octal Bus Transceiver And egister With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC652ADWR
Octal Bus Transceiver And Register With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC2952ADW
Octal Bus Transceiver and egister With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC543ADW provided by its distributors.

Octal egistered Transceiver With 3-State Outputs 24-SOIC -40 to 85
IC TXRX NON-INVERT 3.6V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
REGISTERED TRANSCEIVER, SOIC-24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
10mA Non-inverting Tristate 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
IC TXRX NON-INVERT 3.6V 24SOIC
LOGIC, REGISTERED TRANSCVR, 24SOIC; Logic Device Type:Transceiver, Registered; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74543; Logic IC Family:LVC; Logic IC Function:Octal Registered Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.