Texas Instruments SN74LVC32244GKER

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32244GKER.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

DigiKey

CAD Models

Download Texas Instruments SN74LVC32244GKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.543
$ 2.543
Stock
199,970
232,221
232,221
Authorized Distributors
0
2
2
Case/Package
BGA
-
-
Number of Pins
96
96
96
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
8
8
8
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.1 ns
6.2 ns
6.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32244GKER.

Related Parts

Texas InstrumentsSN74AUCH32244ZKER
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVTH32244ZKER
3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVT32244ZKER
3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas Instruments74ALVTH32244ZKER
Buffer/Line Driver 32-CH Non-Inverting 3-ST BiCMOS 96-Pin BGA MICROSTAR T/R
Texas InstrumentsSN74ALVTH32244KR
Buffer/Line Driver 32-CH Non-Inverting 3-ST BiCMOS 96-Pin BGA MICROSTAR T/R
Texas InstrumentsSN74AUC32245ZKER
32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC32244GKER provided by its distributors.

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Buffer/Line Driver 32-CH Non-Inverting 3-ST CMOS 96-Pin BGA MICROSTAR T/R
SN74LVC32244 32 BIT BUFFER/DRIVE
IC BUFF/DVR TRI-ST 32BIT 96LFBGA
IC BUF NON-INVERT 3.6V 96LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.