Texas Instruments SN74LVC2G79YZPR

Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G79YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Augswan

HQonline

DigiKey

Inventory History

3 month trend:
-74.04%

CAD Models

Download Texas Instruments SN74LVC2G79YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.242
Stock
260,554
141,739
Authorized Distributors
3
2
Case/Package
BGA
-
Number of Pins
8
-
Logic Function
D-Type
-
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
5.2 ns
-
Frequency
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G79YZPR.

Descriptions

Descriptions of Texas Instruments SN74LVC2G79YZPR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85
Cut Tape (CT) 74LVC2G79 e1 74LVC flip flop 1.25mm 4.5ns @ 5V 50pF 160MHz 5.2ns
Positive Edge 5μA 4.5ns@5V,50pF Non-Inverting 2 1.65V 5.5V 32mA Standard LVC CMOS,TTL 3.5pF 32mA 160MHz DSBGA-8 SMD, Adhesive Mount 1.9mm×900μm×300μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.