Texas Instruments SN74LVC2G79DCTRE4

D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G79DCTRE4.

Texas Instruments

Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN74LVC2G79DCTRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
Stock
25,368
422,624
Authorized Distributors
0
5
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
D-Type
D-Type
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
5 µA

Descriptions

Descriptions of Texas Instruments SN74LVC2G79DCTRE4 provided by its distributors.

D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 125
Flip Flop D-Type Pos-Edge 2-Element 8-Pin SSOP T/R
IC,FLIP-FLOP,DUAL,D TYPE,LCX/LVC-CMOS,SSOP,8PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.