Texas Instruments SN74LVC2G66YZPR

5V, 1: 1 (SPST), 2-channel, analog switch 8-DSBGA -40 to 85
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago
Datasheet2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-90.09%

CAD Models

Download Texas Instruments SN74LVC2G66YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.242
Stock
1,378,238
356,803
Authorized Distributors
2
2
Case/Package
BGA
-
-3db Bandwidth
-
-
Propagation Delay
600 ps
-
Turn-On Delay Time
3.9 ns
10 ns
Turn-Off Delay Time
6.3 ns
10.5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
10 µA
10 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
-
Number of Bits
2
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTXS0102YZPR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G139YZPR
LVC/LCX/Z e1 74LVC1G139 1x 2:4 decoder circuit 16.7ns 3.3V 500mum 32mA 32mA
Texas InstrumentsSN74AUC2G125YZPR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G66YZPR provided by its distributors.

5V, 1:1 (SPST), 2-channel, analog switch 8-DSBGA -40 to 85
10Ω 2 SPST(SPST)-Normal Open BGA-8 Analog Switches / Multiplexers ROHS
2 Circuit IC Switch 1:1 10 Ohm 8-DSBGA, 8-WCSP (1.9x0.9)
Ic,Analog Switch,Dual,Spdt,Lcx/Lvc-Cmos,Bga,8Pin,Plastic
Analog Switch Dual SPST 8-Pin DSBGA T/R
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH BGA8
DAC 2-CH R-2R 12-bit 24-Pin PDIP Tube
IC SWITCH SPST-NOX2 10OHM 8DSBGA
Logic - Signal Switches Dual Bilateral
SN74LVC2G66 2-CHANNEL, 1:1 ANALO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.