What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC2G17YEPR

Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin DSBGA T/R

$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G17YEPR.

DigiKey

Datasheet11 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G17YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.448
$ 0.448
Stock
255,858
370,948
370,948
Authorized Distributors
2
2
2
Case/Package
-
BGA
BGA
Number of Pins
-
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
-
4.3 ns
4.3 ns
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SSOP
Diodes Inc.74LVC2G34FZ4-7
74LVC2G34 Tape & Reel (TR) Not Qualified 74LVC logic buffer 32mA 32mA 0.4mm 3.3V 50pF
Diodes Inc.74LVC2G17FZ4-7
74LVC Series 5.5 V 32 mA Surface Mount Dual Schmitt Trigger Buffer -X2-DFN1410-6
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin US T/R
Diodes Inc.74LVC2G17DW-7
Buffer/Line Driver, Non Inverting, 74LVC2G17, 1.65 V to 5.5 V, SOT-363-6
Non-RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 1.8V 200mW

Descriptions

Descriptions of Texas Instruments SN74LVC2G17YEPR provided by its distributors.

Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin DSBGA T/R
IC BUF NON-INVERT 5.5V 6DSBGA / Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA
IC BUFFER NON-INVERT 5.5V 6DSBGA
ROHS3Compliant Contains Lead Schmitt Trigger BOTTOM Logic Buffer, Non-Inverting -40C~85C TA 50pF 1.8V 0.5mm
10μA Non-inverting Push-pull type 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting Schmitt trigger 32mA DSBGA-6 SMD mount,glue mount 1.4mm*900μm*300μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.