Texas Instruments SN74LVC2G132YEPR

NAND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G132YEPR.

DigiKey

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G132YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.386
Stock
263,399
429,628
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
-
8
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Quiescent Current
10 µA
10 µA

Related Parts

NAND Gate 2-Element 2-IN CMOS 8-Pin ULLGA T/R
2.4ns 2 4 2 1.65V 5.5V 2-Input NAND Gate,NAND CMOS ULLGA-8 threaded mounting,glue mount
2.4ns 2 4 2 1.65V 5.5V 2-Input NAND Gate,NAND CMOS ULLGA-8 threaded mounting,glue mount
Diodes Inc.74AUP2G00RA3-7
NAND 74AUP Tape & Reel (TR) AUP/ULP/V logic gate circuit 6.5ns @ 3.3V 30pF 0.35mm 4mA 4mA 3.6V
NAND Gate, Dual, 2 Input, 8 Pins, XSON, 74AUP2G00
NXP Semiconductors74AUP2G00GD,125
NAND Gate 2-Element 2-IN CMOS Automotive 8-Pin XSON T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G132YEPR provided by its distributors.

NAND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
LVC/LCX/Z SERIES DUAL 2-INPUT NAND GATE BGA8
IC GATE NAND 2CH 2-INP 8-DSBGA
1.65V 5.5V DSBGA SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.