Texas Instruments SN74LVC2G126YEPR

IC BUF NON-INVERT 5.5V 8DSBGA / Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.9x0.9)

Price and Stock

CAD Models

Download Texas Instruments SN74LVC2G126YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
142,806
519,419
519,419
Authorized Distributors
0
2
2
Case/Package
-
BGA
BGA
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
-
3.2 ns
3.2 ns
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74LVC2G126YEPR provided by its distributors.

IC BUF NON-INVERT 5.5V 8DSBGA / Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.9x0.9)
IC BUF NON-INVERT 5.5V 8DSBGA
IC BUS BUFF TRI-ST DL 8DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.