Texas Instruments SN74LVC2G02DCURE4

Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02DCURE4.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

CAD Models

Download Texas Instruments SN74LVC2G02DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.111
Stock
31,007
617,804
617,804
Authorized Distributors
0
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
9.7 ns
9.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Descriptions

Descriptions of Texas Instruments SN74LVC2G02DCURE4 provided by its distributors.

Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125
IC,LOGIC GATE,DUAL 2-INPUT NOR,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC
NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.