Texas Instruments SN74LVC245ANSR

SOP-20-208mil Buffer/Driver/Transceiver ROHS
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC245ANSR.

Newark

Datasheet30 pages11 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-33.86%

CAD Models

Download Texas Instruments SN74LVC245ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.55
$ 0.55
Stock
406,531
360,546
360,546
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
6.5 ns
7 ns
7 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCH245ANSR
Octal Bus Transceiver With 3-State Outputs 20-SOP -40 to 125
Texas InstrumentsSN74ALVC245NSR
Octal 3-State Buffer/Transceiver, 8-Bit, CMOS, SOP, 24mA
Texas InstrumentsSN74LVCR2245ANSR
Octal Bus Transceiver With 3-State Outputs 20-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC245ANSR provided by its distributors.

SOP-20-208mil Buffer/Driver/Transceiver ROHS
Octal Bus Transceiver With 3-State Outputs 20-SOP -40 to 125
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.