Texas Instruments SN74LVC1G57DBVR

Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G57DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+24.60%

CAD Models

Download Texas Instruments SN74LVC1G57DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74AUP1G97DBVR
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G57DBVR provided by its distributors.

Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
LVC Configurable Multiple Function, 6.3ns@3.3V, 5.1ns@5V, Single-Ended, 1.65V-5.5V, 32mA, SOT-23-6, SMD, Adhesive Mount, 1.45mm H
LVC/LCX/Z ACTIVE (Last Updated: 1day ago) 74LVC Configurable Multiple Function multi inverter 6.492041mg 6.1ns 1.8V 32mA 32mA
MULTI FUNCTION GATE, SMD, SOT-23-6; Logic Family / Base Number: -; Logic Type: Multi-Function Logic Gate; Output Current: 32mA; No. of Inputs: 3; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOP; No. of Pins: 6Pins; Logic IC Family: 74LVC; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 741G57; Logic Function Number: 741G57; Logic IC Base Number: 7457; Logic IC Function: Configurable Multiple Function Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G57DBVR .
  • SN74LVC1G57DBVR.