Texas Instruments SN74AUP1G97DBVR

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G97DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet4 pages23 years ago

HQonline

Farnell

Newark

LCSC

Inventory History

3 month trend:
-3.26%

CAD Models

Download Texas Instruments SN74AUP1G97DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.519
Stock
150,894,019
225,822,091
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.4 ns
21.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G97DBVR.

Related Parts

Texas InstrumentsSN74LVC1G58DBVR
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G98DBVR
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G97DBVR
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
onsemiNC7S02M5X
NC7S02 Series 6 V Surface Mont TinyLogic HS 2-Input NOR Gate - SOT-23-5
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5

Descriptions

Descriptions of Texas Instruments SN74AUP1G97DBVR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
Configurable Multiple Function AUP, 21.4ns Single-End, 800mV 3.6V 4mA SOT-23-6 SMD Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 6days ago) 74AUP multiple gates 6.492041mg 21.4ns 1.2V 4mA 4mA
Logic, 74Aup1G97, Multi Fun, Sot23-6; Logic Family/Base Number:74Aup1G97; Logic Type:Multi-Function Logic Gate; Output Current:4Ma; No. Of Inputs:3; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Case Style:Sot-23; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G97DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G97DBVR .