Texas Instruments SN74LVC1G34DRYR

32mA 1.65V~5.5V 32mA XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G34DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet35 pages12 years ago
Datasheet32 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Farnell

Inventory History

3 month trend:
+59.40%

CAD Models

Download Texas Instruments SN74LVC1G34DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter 2-Element CMOS 6-Pin ULLGA T/R
Inverter 2-Element CMOS 6-Pin ULLGA T/R
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74LVC2G14
Diodes Inc.74LVC1G06FZ4-7
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments SN74LVC1G34DRYR provided by its distributors.

32mA 1.65V~5.5V 32mA XSON-6(1x1.5) Buffer/Driver/Transceiver ROHS
Single 1.65-V to 5.5-V buffer 6-SON -40 to 125
Buffer 1-CH Non-Inverting Push-Pull CMOS 6-Pin USON T/R
74LVC1G34 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic driver 32mA 32mA 9.5ns 600mum 3.3V
IC BUFFER NON-INVERT 5.5V 6SON
1μA Non-inverting Push-pull type 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SON-6 SMD mount 1.45mm*1mm*500μm
BUFFER GATE, SINGLE, 6SON; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G34

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.