Texas Instruments SN74LVC1G0832DCKT

Single 3-Input Positive AND-O Gate 6-SC70 -40 to 125
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G0832DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages12 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74LVC1G0832DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.359
Stock
712,056
424,065
Authorized Distributors
4
3
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
AND, OR
AND, OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
5.9 ns
5.9 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TINYLOGIC UHS 3-INPUT AND GATE AND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
XOR Gate 6.5ns@5V 50pF 1.65V-5.5V 32mA SC-70-6 SC-88 SMD Adhesive Mount 2mm × 1.25mm × 1mm
AND 7SV11 EAR99 7SV logic gate circuit 4.5ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC1G0832DCKT provided by its distributors.

Single 3-Input Positive AND-O Gate 6-SC70 -40 to 125
IC,LOGIC GATE,3-INPUT AND-OR,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
5.9ns Single ended 1 3 1 1 1.65V 5.5V 32mA AND,OR Gate LVC 32mA SC-70-6 SMD mount,glue mount 2mm*1.25mm*900μm
AND-OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
AND-OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R
LOGIC, AND-OR, SINGLE, SC-70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.