Texas Instruments SN74LVC1G00DBVRG4

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments SN74LVC1G00DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.039
$ 0.039
Stock
1,224,436
3,402,523
3,402,523
Authorized Distributors
2
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74LVC1G132DBVRG4
Single 2-Input NAND Gate with Schmitt-Trigger Input 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G00DBVRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T00DBVR
Single power supply 2-input POSITIVE NAND gate logic level shifter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G00DBVRG4 provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
NAND 74LVC1G00 e4 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
NAND Gate LVC, 4.3ns@5V,50pF, Push-Pull, 1.65V-5.5V, 32mA, SOT-23-5, SMD, 2.9mm × 1.6mm × 1.15mm
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Ic,Logic Gate,2-Input Nand,Lcx/Lvc-Cmos,Tsop,5Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.