Texas Instruments SN74LVC157APWRE4

Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC157APWRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
-30.10%

CAD Models

Download Texas Instruments SN74LVC157APWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.312
$ 0.312
Stock
211,868
1,072,596
1,072,596
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
-
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC157APWRE4.

Related Parts

Texas InstrumentsSN74LVC257APW
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC257APWR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC257APWRG4
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74LVC157APWRE4 provided by its distributors.

Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
7ns single-phase 4 8 1 2V 3.6V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
IC MULTIPLEXER 4 X 2:1 16TSSOP / Multiplexer 4 x 2:1 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.