Texas Instruments SN74LVC10DBLE

Triple 3-Input Positive-NAND Gate 14-SSOP -40 to 85
$ 0.066

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10DBLE.

Texas Instruments

Technical Drawing2 pages24 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC10DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.181
Stock
128,352
391,118,452
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
-
14
Logic Function
NAND
NAND
Number of Circuits
-
3
Number of Inputs
-
3
Propagation Delay
-
4.9 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
1 µA

Related Parts

Texas InstrumentsSN74AC00DBLE
Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 85
NAND 7SH00 R-PDSO-G5 TC7SH logic gate circuit 7.5ns @ 5V 50pF 0.95mm 200mW 8mA 8mA
4.3ns@ 5V,50pF 2 2 1 1.8V 5.5V 32mA NAND Gate LCX 32mA SSOP-5 SMD mount 2mm*1.25mm*900μm
NAND Gate HC, 17ns@6V, 50pF, 2.6mA, 2V, 6V, SSOP-5, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
Texas InstrumentsSN74HCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC00DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC10DBLE provided by its distributors.

Triple 3-Input Positive-NAND Gate 14-SSOP -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin VQFN EP
1 3 3 3-INPUT NAND,NAND 74LVC SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
LVC/LCX/Z SERIES TRIPLE 3-INPUT NAND GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.