Texas Instruments SN74LV273APW

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV273APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.66%

CAD Models

Download Texas Instruments SN74LV273APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.43
$ 0.43
Stock
415,856
345,835
345,835
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
25.5 ns
16.5 ns
16.5 ns
Frequency
-
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV273APW.

Related Parts

Texas InstrumentsSN74LV574APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LV374APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Outputsput - TSSOP-20
Texas InstrumentsSN74HC374APWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
74AHC Series 5 V 3-State Octal Surface Mount D-Type Flip Flop - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74LV273APW provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
LV CMOS Buffer/Line Driver Positive Edge 20μA 11ns@5V 50pF Non-Inverting 1-Ch 2V-5.5V 12mA Master Reset 160MHz TSSOP-20 SMD 6.5mm×4.4mm×1.15mm
OCTAL D-TYPE FLIP-FLOPS, 74LV273; Famille Logique/ Numéro de base: 74LV273; Type de Flip-Flop: D; Temps de propagation: 6.2ns; Fréquence: 160MHz; Courant, sortie: 12mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Br
OCTAL D-TYPE FLIP-FLOPS, 74LV273; Logic Family / Base Number:74LV273; Flip-Flop Type:D; Propagation Delay:6.2ns; Frequency:160MHz; Output Current:12mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LV; Logic IC Base Number:74273; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74273; Logic IC Base Number:74273; Logic IC Function:Octal D-Type Flip-Flop With Clear; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV273APW .