Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV1T34DBVR

Single Power Supply BUFFER Logic Level Shifter (no enable) 5-SOT-23 -40 to 125
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T34DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago

element14 APAC

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.38%

CAD Models

Download Texas Instruments SN74LV1T34DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LV1T126DBVR
SN74LV1T126 Single Power Supply Single Buffer Gate with 3-State Output CMOS Logic Level Shifter
Texas InstrumentsSN74AHC1G14DBVRG4
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV1T34DBVR provided by its distributors.

Single Power Supply BUFFER Logic Level Shifter (no enable) 5-SOT-23 -40 to 125
Buffer/Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
1 8mA 1.6V~5.5V 8mA 1 SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Buffer Gate, Level Shifter, Sot-23-5; Logic Family / Base Number:-; Logic Device Type:buffer, Shifter; Logic Case Style:sot-23; No. Of Pins:5Pins; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Logic Ic Family:74Lv; Logic Ic Base Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV1T34DBVR .