Texas Instruments SN74LV1T08DBVR

Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV1T08DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
Datasheet16 pages13 years ago
Datasheet11 pages13 years ago

Upverter

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.45%

CAD Models

Download Texas Instruments SN74LV1T08DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.038
$ 0.038
Stock
1,794,440
3,513,727
3,513,727
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
8 mA
24 mA
24 mA
High Level Output Current
-8 mA
-32 mA
-32 mA
Min Supply Voltage
1.6 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV1T08DBVR.

Related Parts

Texas InstrumentsSN74LV1T86DBVR
Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T32DBVR
Single Power Supply 2-INPUT POSITIVE OR GATE with Logic Level Shifter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G08DBVRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
onsemiNC7SZ86M5
XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1.3mm 32mA 32mA 3.3V
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV1T08DBVR provided by its distributors.

Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125
LV AND Gate, Tri-State, 7ns@5V, 30pF, 8mA, 1.6V-5.5V, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
AND 74LV1T08 EAR99 74LV logic gate circuit 7ns @ 5V 30pF 1.45mm 8mA 8mA 0.94V-2.1V
AND GATE, SINGLE, 2 I/P, SOT-23-5; Logic Family / Base Number: 74LV1T08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV1T08DBVR .