Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS688NG4

IC COMPARATOR IDENTITY 8B 20DIP Magnitude Comparator Bit Active Low Output A=B 20-PDIP

Price and Stock

CAD Models

Download Texas Instruments SN74LS688NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN74LS688NG4 provided by its distributors.

IC COMPARATOR IDENTITY 8B 20DIP Magnitude Comparator Bit Active Low Output A=B 20-PDIP
IC COMPARATOR IDENTITY 8B 20DIP
Infrared Receivers 2.5-5.5V 40kHz
MAGNITUDE/IDENTITY COMPARATOR; Logic IC function:688; Logic IC family:74; Logic IC Base Number:74688; Case style:DIP; Temperature, operating range:0°C to +70°C; Base number:74; IC Generic number:74LC688; Logic function number:688; Pins, No. of:20; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, supply:5.25V; Voltage, supply max:5.25V; Voltage, supply min:4.75V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.