Texas Instruments SN74LS640-1N

Octal bus transceivers 20-PDIP 0 to 70
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS640-1N.

Newark

Datasheet21 pages15 years ago
Datasheet23 pages12 years ago
Datasheet20 pages16 years ago
Datasheet928 pages17 years ago
Datasheet912 pages17 years ago
Datasheet32 pages17 years ago
Datasheet32 pages17 years ago
Datasheet23 pages11 years ago

Texas Instruments

Farnell

HQonline

Augswan

Inventory History

3 month trend:
-3.99%

CAD Models

Download Texas Instruments SN74LS640-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 1.67
$ 1.67
Stock
5,201,129
131,170
131,170
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
40 ns
15 ns
15 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS640-1N.

Related Parts

Texas InstrumentsSN74LS645-1N
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74HCT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS640-1N provided by its distributors.

Octal bus transceivers 20-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Antiphase Tristate 1 8 4.75V 5.25V 48mA Inverting,Transceiver 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUS TRANSCVR OCTAL, 20DIP
IC TRANSCVR INVERT 5.25V 20DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.