Texas Instruments SN74LS594N3

Serial-in shift registers with output latches 16-PDIP 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS594N3.

Texas Instruments

Datasheet7 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages22 years ago

Alternate Parts

Price @ 1000
$ 25.571
Stock
7,545
271,331
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
-
16
Logic Function
-
Shift Register
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
-
30 ns
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments SN74LS594N3 provided by its distributors.

Serial-in shift registers with output latches 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.