Texas Instruments SN74LS442N

Quad tridirectional bus transceivers 20-PDIP 0 to 70
$ 45.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS442N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages26 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS442N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS243NE4
1 4 4.75V 5.25V 24mA Non-Inverting,Transceiver 15mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74LS125AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74LS126AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS442N provided by its distributors.

Quad tridirectional bus transceivers 20-PDIP 0 to 70
ROHS3Compliant Contains Lead DUAL TTL Logic Transceiver, Non-Inverting 0C~70C TA 5V 5.08mm 20ns
Bus Exchanger, LS Series, 1-Func, 4-Bit, True Output, TTL, DIP20
Bus XCVR Single 4-CH 3-ST 20-Pin PDIP Tube
IC TXRX NON-INVERT 5.25V 20DIP
LOGIC, BUS TRANSCVR QD INV, 20DIP; Logic IC Function:Quad Tridirectional Bus Transceiver; Logic IC Family:LS; Logic IC Base Number:74442; Min Supply Voltage:4.75V; Max Supply Voltage:5.25V; Case Style:PDIP; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.