Texas Instruments SN74LS375DRG4

IC D-TYPE LATCH QD DIFF 16SOIC / D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS375DRG4.

Texas Instruments

Datasheet20 pages18 years ago

CAD Models

Download Texas Instruments SN74LS375DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.857
Stock
142,308
397,552
397,552
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Propagation Delay
27 ns
30 ns
30 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments SN74LS375DRG4 provided by its distributors.

IC D-TYPE LATCH QD DIFF 16SOIC / D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
LS SERIES DUAL POSITIVE EDGE TRIGGERED D LATCH COMPLEMENTARY OUTPUT PDSO16
Quad bistable latches 16-SOIC 0 to 70
IC D-TYPE LATCH QD DIFF 16SOIC
Surface Mount ROHS3Compliant POSITIVE EDGE Obsolete D-Type Transparent Latch 0C~70C 141.690917mg 27ns 400muA 8mA
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.