Texas Instruments SN74LS348N

35ns Single-Phase 3 8 1 4.75V 5.25V 24mA 400μA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
$ 5.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS348N.

Arrow Electronics

Datasheet12 pages15 years ago

Texas Instruments

LCSC

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.14%

CAD Models

Download Texas Instruments SN74LS348N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS348N.

Related Parts

Texas InstrumentsSN74LS148N
8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LS148NE4
ENCODER; TTL; PDIP - N; 7 V; 40 MA (TYP.); 2 V; 0.8 V; 3.3 V (TYP.)
Texas InstrumentsSN74HC148N
49ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74LS348N provided by its distributors.

35ns Single-Phase 3 8 1 4.75V 5.25V 24mA 400μA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70
Encoder, LS Series, 8-Bit, Complementary Output, TTL, PDIP16
TEXAS INSTRUMENTS SN74LS348NLOGIC, 8 - 3 LINE ENCODER, 16DIP
LS e4 74LS348 1x 8:3 logic switch 35MHz 55ns 300mW 5V
8-LINE TO 3-LINE PRIORITY ENCODER WITH 3-STATE OUTPUT
LOGIC, 8 - 3 LINE ENCODER, 16DIP;
IC PRIORITY ENCODER 1X8:3 16PDIP
IC PRIORITY ENCOD 1 X 8:3 16DIP
Logic, 8 - 3 Line Encoder, 16Dip; Logic Family/Base Number:74Ls348; Logic Type:Priority Encoder; No. Of Outputs:3Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS348N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS348N .
  • SN74LS348N.