Texas Instruments SN74LS322AN

Ls Series 8-BIT Right Parallel in Parallel Out Shift Register True Output PDIP20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS322AN.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 7.015
$ 7.015
Stock
28,388
42,935
42,935
Authorized Distributors
0
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
-
-
-
Logic Function
Shift Register
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
-
38 ns
38 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN74LS322AN provided by its distributors.

LS SERIES 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
TRUE Contains Lead DUAL POSITIVE EDGE shift register 15pF 70C 4.75V 20000000Hz
8-Bit Shift egisters With Sign Extend 20-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS322 AN