Texas Instruments SN74LS273NS

Ls Series, Octal Positive Edge Triggered D Flip-flop, True Output, PDSO20, Plastic, SO-20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS273NS.

Texas Instruments

Technical Drawing2 pages17 years ago

CAD Models

Download Texas Instruments SN74LS273NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.684
Stock
257,821
291,412
291,412
Authorized Distributors
0
3
3
Case/Package
-
SOP
SOP
Number of Pins
-
20
20
Logic Function
-
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
-
27 ns
27 ns
Frequency
-
40 MHz
40 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments SN74LS273NS provided by its distributors.

LS SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20
D FLIP-FLOP, LS SERIES / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Flip Flop D-Type Bus Interface Positive-Edge 1-Element 20-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.