Texas Instruments SN74LS257BN

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS257BN.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments SN74LS257BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
$ 0.626
Stock
349,138
297,554
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
2
Number of Outputs
4
1
Number of Circuits
4
4
Low Level Output Current
2.6 mA
24 mA
High Level Output Current
24 mA
-
Supply Type
Single
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS257BN.

Related Parts

Texas InstrumentsSN74LS258BN
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
Texas InstrumentsSN74ALS257AN
Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Texas InstrumentsSN74F257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74LS257BN provided by its distributors.

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
MULTIPLEXER; TTL; PDIP; 7 V; 44 MA (TYP.); 2 V; 0.8 V; 3.2 V (TYP.)
21ns Single Phase 4 8 1 4.75V 5.25V 24mA 2.6mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
4-Ch 2-Bit 8:1 Multiplexer IC, 35MHz, PDIP, Through Hole
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin PDIP Tube
Ic, Logic, 74Ls, Multiplexer; Logic Family/Base Number:74Ls257; Logic Type:Data Selector/Multiplexer; No. Of Channels:1Channels; Line Configuration:2:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS257BN
IC, LOGIC, 74LS, MULTIPLEXER; Famille Logique/ Numéro de base: 74LS257; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 1Canal(aux); Configuration Ligne: 2: 1; Tension, alimentation min.: 4.75V; Tension,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS257BN
  • SN74LS257 BN
  • SN74LS257-BN
  • SN74LS257BN .
  • SN74LS257BN..