Texas Instruments SN74LS253DG4

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS253DG4.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments SN74LS253DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
Stock
77,669
40,991
Authorized Distributors
0
1
Case/Package
SOIC
SOP
Number of Pins
16
-
Logic Function
Multiplexer, Mux
-
Number of Inputs
8
4
Number of Outputs
2
1
Number of Circuits
-
2
Low Level Output Current
2.6 mA
24 mA
High Level Output Current
8 mA
-
Supply Type
Single
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-

Descriptions

Descriptions of Texas Instruments SN74LS253DG4 provided by its distributors.

Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Contains Lead ROHS3Compliant DUAL TRUE decoder circuit 0C~70C 2.6mA 8mA 9.9mm 5V
IC MULTIPLEXER 2 X 4:1 16SOIC / Multiplexer 2 x 4:1 16-SOIC
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOIC Tube
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.