Texas Instruments SN74LS244NSRE4

Octal Buffers And Line Drivers With 3-State Outputs 20-SO 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS244NSRE4.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments SN74LS244NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
Stock
0
635,045
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
8
8
Propagation Delay
18 ns
18 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
46 mA
46 mA

Descriptions

Descriptions of Texas Instruments SN74LS244NSRE4 provided by its distributors.

Octal Buffers And Line Drivers With 3-State Outputs 20-SO 0 to 70
LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
OCTAL BUFFER AND LINE DVR-LD FREE<AZ
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.