Texas Instruments SN74LS170N

4-By-4 egister Files With Open-Collector Outputs 16-PDIP 0 to 70
$ 29.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS170N.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
-2.66%

Alternate Parts

Price @ 1000
$ 29.17
$ 1.474
Stock
137,016
98,838
Authorized Distributors
1
2
Case/Package
PDIP
CDIP
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74LS170N provided by its distributors.

4-By-4 egister Files With Open-Collector Outputs 16-PDIP 0 to 70
Register File Single-Element 4-CH Bipolar 16-Pin PDIP Tube
5.25V PDIP-16 19.3mm*6.35mm*4.57mm
4 X 4 STANDARD SRAM 40 ns PDIP16
STANDARD SRAM, 4X4, 45NS, TTL / Memory IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.