Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS158N

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS158N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74LS158N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS158N.

Related Parts

Texas InstrumentsSN74LS157NE4
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Texas InstrumentsSN74LS157N
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Texas InstrumentsSN74AHCT157N
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 85
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS158N provided by its distributors.

Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
14ns Single-Channel 1 2 1 4.75V 5.25V 8mA 400μA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
LOGIC, QUAD 2-1 DATA SEL/MUX, 16DIP; Logic Family / Base Number: 74LS158; Logic Type: Data Selector / Multiplexer; No. of Channels: 4Channels; Line Configuration: 2: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 16Pins; Logic IC Family: 74LS; Logic IC Base Number: 74158; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74158; Logic IC Base Number: 74158; Logic IC Function: Quad 2-to-1 Line Data Selector / Multiplexer; Operating Temperature Range: 0°C to +70°C; Ratio: 2: 1; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS158 N
  • SN74LS158N .