Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS148NSR

8-line to 3-line priority encoder 16-SOP 0 to 70
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS148NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74LS148NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS148NSR.

Related Parts

Texas InstrumentsSN74LS151NSR
38ns single-phase 1 8 1 4.75V 5.25V 8mA 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74LS257BNSR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOP 0 to 70
Texas InstrumentsSN74LS153NSR
23ns single-phase 2 8 1 4.75V 5.25V 8mA 400μA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
24mA 4.5V~5.5V 24mA SO-16P Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74LS148NSR provided by its distributors.

8-line to 3-line priority encoder 16-SOP 0 to 70
IC PRIORITY ENCODER 1 X 8:3 16SO Priority Encoder 1 x 8:3 16-SO
19ns 3 8 1 4.75V 5.25V 8mA 400¦ÌA SO-16 , 10.3mm*5.3mm*1.95mm
Encoder, LS Series, 8-Bit, Inverted Output, TTL, PDSO16
Signal Switch/Codec/Multiplexer
Encoder 8-to-3 Priority Bipolar 16-Pin SOP T/R
Specialty Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.