Texas Instruments SN74LS132NSR

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-SOP 0 to 70
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS132NSR.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments SN74LS132NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.528
$ 0.528
Stock
342,461
307,405
307,405
Authorized Distributors
4
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
800 µA
800 µA
800 µA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS132NSR.

Related Parts

Texas InstrumentsSN74LS37NSR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOP 0 to 70
Texas InstrumentsSN74LS00NSR
NAND 74LS00 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 2mm 400muA 8mA 2V
Texas InstrumentsSN74LS38NSR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOP 0 to 70
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
onsemi74AC00SJX
NAND Gate AC, 8ns@5V, 50pF, 24mA, 2V-6V, SOP-14, SMD, Adhesive Mount, 1.9mm H

Descriptions

Descriptions of Texas Instruments SN74LS132NSR provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-SOP 0 to 70
Quad 2-Input NAND Schmitt Trigger IC, 74LS Series, SOP
NAND 74LS132 e4 74LS logic gate circuit 22ns @ 5V 15pF 2mm 400muA 8mA 1.9V
Quad 2-input positive-NAND Schmitt triggers 14-SO 0 to 70
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.