Texas Instruments SN74LS126ANSR

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOP T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS126ANSR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS126ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS126ANSR.

Related Parts

Texas InstrumentsSN74LS125ANSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOP T/R
Texas InstrumentsSN74LS367ANSR
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOP T/R
Buffer Inverter 74HCT04 e4 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
Nexperia74AHC14D,118
74AHC Series 20 uA High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger SOIC-14
Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm

Descriptions

Descriptions of Texas Instruments SN74LS126ANSR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOP T/R
4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOP 0 to 70
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS126ANSR.