Texas Instruments SN74LS126ADR

1 24mA 4.75V~5.25V 2.6mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS126ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74LS126ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.588
$ 0.588
Stock
368,251
287,489
287,489
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
35 ns
35 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS126ADR.

Related Parts

Texas InstrumentsSN74LS125AD
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight Bipolar 14-Pin SOIC
Texas InstrumentsSN74LS125ADR
1 24mA 4.75V~5.25V 2.6mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC125AD
BUFFER/LINE DRIVER, QUAD, SOIC-14; Available until stocks are exhausted

Descriptions

Descriptions of Texas Instruments SN74LS126ADR provided by its distributors.

1 24mA 4.75V~5.25V 2.6mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC T/R
4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70
Buffer, Non-Inverting, Tri-State 4-Ch 4.75V-5.25V 24mA 2.6mA SOIC-14 SMD, Adhesive Mount 1.5mm H
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without externalpullup resistors. When disabled, both output transistors are turned off, presenting ahigh-impedance state to the bus so the output will act neither as a significant load nor as a driver. The'125 and 'LS125A devices' outputs are disabled when G is high. The '126 and 'LS126A devices'outputs are disabled when G is low. The SN54125, SN54126, SN74125, SN74126, and SN54LS126A are obsolete and are no longer supplied. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.