Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS06NG4

IC INVERTER 6CH 1-INP 14DIP Inverter IC 6 Channel Open Collector 14-PDIP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS06NG4.

element14 APAC

Datasheet18 pages11 years ago

CAD Models

Download Texas Instruments SN74LS06NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS08NG4
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
onsemiDM74S30N
NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
onsemiDM74S140N
NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14
onsemiDM74S11N
11ns@ 5V,50pF 1 3 3 3 4.75V 5.25V 20mA AND Gate S 1mA PDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
Texas InstrumentsSN74LS20N
Logic IC Gate Digital; NAND; CH:2; IN:4; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14

Descriptions

Descriptions of Texas Instruments SN74LS06NG4 provided by its distributors.

IC INVERTER 6CH 1-INP 14DIP Inverter IC 6 Channel Open Collector 14-PDIP
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin PDIP Tube
HEX INVERTER BUFFER/DRIVER, 74LC06
TEXAS INSTRUMENTS SN74LS06NG4 Buffer / Driver, Inverting, with Open Collector Output, 4.75V to 5.25V, DIP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.