Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS04DR

IC HEX INVERTER 14-SOIC / Inverter 6-Element Bipolar 14-Pin SOIC T/R
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS04DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.45%

CAD Models

Download Texas Instruments SN74LS04DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.384
$ 0.384
Stock
618,935
473,517
473,517
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS04DR.

Related Parts

Texas InstrumentsSN74ALS04BDR
74ALS04 EAR99 74ALS Tape & Reel (TR) logic gate circuit 11ns @ 5V 50pF 1.75mm 400muA 8mA 2V
74VHCU04 EAR99 74VHCU Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.753mm 8mA 8mA 5.5V
Buffer Inverter 74ALS04 74ALS Tube logic gate circuit 11ns @ 5V 50pF 400muA 8mA 2V 70C
IC INVERTER HEX INVERT 14-PIN SOIC SMD
Texas InstrumentsSN74ALS04BD
74ALS04 EAR99 74ALS Tube logic gate circuit 11ns @ 5V 50pF 1.75mm 400muA 8mA 2V
Texas InstrumentsSN74ALS04BDE4
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS04DR provided by its distributors.

IC HEX INVERTER 14-SOIC / Inverter 6-Element Bipolar 14-Pin SOIC T/R
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
HEX INVERTER, SOIC-14, FULL REEL
Other Logic ICs; SN74LS04DR; TEXAS INSTRUMENTS; 4.75 V; 5.25 V; 15 ns; 14
4.75V 5.25V SOIC-14 SMD mount,glue mount 1.75mm(height)
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14
6 15ns@5V,15pF 4.75V~5.25V SOP-14 Inverters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS04DR