Texas Instruments SN74LS04DG4

6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS04DG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Inventory History

3 month trend:
-1.55%

CAD Models

Download Texas Instruments SN74LS04DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.387
$ 0.387
Stock
162,853
334,630
334,630
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS04DG4.

Related Parts

Texas InstrumentsSN74ALS04BDR
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
QUAD 2 INPUT NAND GATE (S.O.)
Buffer Inverter 74ALS04 74ALS Tube logic gate circuit 11ns @ 5V 50pF 400muA 8mA 2V 70C
IC INVERTER HEX INVERT 14-PIN SOIC SMD
Texas InstrumentsSN74ALS04BD
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
Texas InstrumentsSN74ALS04BDE4
Lead Free COMMERCIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 70C 5.5V 8mA

Descriptions

Descriptions of Texas Instruments SN74LS04DG4 provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
Inverter 6-Element Bipolar 14-Pin SOIC Tube
LS SERIES HEX 1-INPUT INVERT GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.