Texas Instruments SN74LS03DG4

Quad 2-input positive-NAND gates with open collector outputs 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS03DG4.

Texas Instruments

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN74LS03DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.698
Stock
54,822
860,704
860,704
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
0 A
0 A
0 A
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
2.4 mA
2.4 mA

Related Parts

Texas InstrumentsSN74LS38DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS26DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74LS26DE4
IC GATE NAND OPEN 4CH 2IN 14SOIC / NAND Gate IC 4 Channel Open Collector 14-SOIC
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
32ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74LS03DG4 provided by its distributors.

Quad 2-input positive-NAND gates with open collector outputs 14-SOIC 0 to 70
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.