Texas Instruments SN74LS00NSRG4

15NS@ 5V, 15PF Ttl 1 2 4 4 4.75V 5.25V 8MA Nand Gate Ls 400¦ÌA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS00NSRG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet21 pages18 years ago

Rochester Electronics

iiiC

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments SN74LS00NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.402
Stock
157,632
965,636
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
15 ns
15 ns
Low Level Output Current
400 µA
400 µA
High Level Output Current
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS00NSRG4.

Descriptions

Descriptions of Texas Instruments SN74LS00NSRG4 provided by its distributors.

15ns@ 5V,15pF TTL 1 2 4 4 4.75V 5.25V 8mA NAND Gate LS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
NAND 74LS00 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 2mm 400muA 8mA 2V
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOP 0 to 70
IC GATE NAND 4CH 2-INP 14SOP / NAND Gate IC 4 Channel 14-SO
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.