Texas Instruments SN74HCS74QDRQ1

Tape & Reel (TR) 74HCS74 e4 Automotive AEC-Q100 74HC flip flop 8.65mm 2V 15ns @ 6V 50pF 105MHz
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS74QDRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+45.39%

CAD Models

Download Texas Instruments SN74HCS74QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.126
$ 0.126
Stock
220,512
820,571
820,571
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
AND, D-Type, Flip-Flop, Inverter
AND, D-Type, Flip-Flop, Inverter
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
-
53 ns
53 ns
Frequency
-
18 MHz
18 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS74QDRQ1.

Descriptions

Descriptions of Texas Instruments SN74HCS74QDRQ1 provided by its distributors.

Tape & Reel (TR) 74HCS74 e4 Automotive AEC-Q100 74HC flip flop 8.65mm 2V 15ns @ 6V 50pF 105MHz
Automotive Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125
IC FF D-TYPE DUAL 1BIT 14SOIC / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
D Flip-Flop, HC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
IC FF D-TYPE 2-ELE 1-BIT 14-SOIC
74HC Logic IC, Positive Edge, Inverting, Complementary, 2-Ch, Set/Preset & Reset, 2V-6V, 7.8mA, 5pF, 105MHz, SOIC-14, SMD, Adhesive Mount
SN74HCS74 - AUTOMOTIVE SCHMITT-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.