What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HCS74QBQARQ1

2¦ÌA 15ns@ 6V, 50pF 2 2V 6V 7.8mA Set(Preset) and Reset HCS 5pF 7.8mA 105MHz WQFN-14
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS74QBQARQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.17%

CAD Models

Download Texas Instruments SN74HCS74QBQARQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.175
Stock
96,152
254,123
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
14
14
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS74QBQARQ1.

Descriptions

Descriptions of Texas Instruments SN74HCS74QBQARQ1 provided by its distributors.

2¦ÌA 15ns@ 6V,50pF 2 2V 6V 7.8mA Set(Preset) and Reset HCS 5pF 7.8mA 105MHz WQFN-14
Automotive Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-WQFN -40 to 125
DUAL D-TYPE POSITIVE-EDGE-TRIGGERED FLIP-FLOP
WQFN-14(2.5x3) Flip Flops ROHS
IC FF D-TYPE DBL 1-BIT 14-WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.