Texas Instruments SN74HCS74PWR

Flip Flop D-Type Bus Interface Pos-Edge 14-Pin TSSOP T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS74PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.91%

CAD Models

Download Texas Instruments SN74HCS74PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.146
$ 0.146
Stock
483,455
62,561,133
62,561,133
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
-
44 ns
44 ns
Frequency
-
24 MHz
24 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS74PWR.

Descriptions

Descriptions of Texas Instruments SN74HCS74PWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 14-Pin TSSOP T/R
IC FF D-TYPE DUAL 1BIT 14TSSOP / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-TSSOP -40 to 125
Tape & Reel (TR) 74HCS74 e4 Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 5mm 2V 15ns @ 6V 50pF 105MHz
IC FF D-TYPE DUAL 1BIT 14TSSOP
Positive edge 2μA 15ns@ 6V,50pF complementary 2 2V 6V 7.8mA Set(Preset) and Reset HCS 5pF 7.8mA 105MHz TSSOP-14 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.